Omnitronic 3022047R 2299965 XLR Cable Red 5m

MPN
3022047R
Brand
Omnitronic
EAN-13
4026397230086
Order Code
19-3738
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Omnitronic 3022047R is an XLR cable with a length of 5 metres, designed to facilitate reliable audio signal transmission. The cable's sturdy construction ensures minimal signal interference, making it suitable for professional audio setups, including live sound reinforcement, studio recording, and broadcast applications. The use of XLR connectors supports balanced audio signals, which are essential in environments requiring low noise and high fidelity signal transmission. Additionally, its robust build and the red outer sheath enhance its durability and visibility, making it a dependable choice for sound engineers and technicians. This versatile cable, also known as 2299965, can serve as both an audio extension and a DMX link, emphasising its utility in various settings, including theatre lighting control and live event productions.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 3m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot