Omnitronic 3022047N Microphone Cable XLR to XLR Black 1.5m

MPN
3022047N
Brand
Omnitronic
EAN-13
4026397124903
Order Code
19-3737
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Omnitronic 3022047N, 3022047N, is a robust microphone cable designed for professional audio and stage applications. Featuring XLR to XLR connectors, this 1.5-metre black cable is suitable for extending XLR connections and can also serve as a DMX cable in lighting and sound control systems. The cable's design ensures secure and reliable transmission of audio signals, maintaining sound integrity which is crucial in both studio recordings and live performances. This cable's versatility and durable construction make it ideal for use in settings ranging from broadcast environments to theatrical productions, where precision and dependability are paramount.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 3m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot