Omnitronic 30220406 XLR Cable 3-pin Black 1m

MPN
30220406
Brand
Omnitronic
EAN-13
4026397230048
Order Code
19-3734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Omnitronic 30220406 is a robust XLR cable featuring a 3-pin design, engineered to ensure a reliable and durable audio connection. Identified with the alternate description 2299961, this black cable is highly suitable for extending XLR and DMX connections in professional audio and lighting systems, making it ideal for applications such as studio setups, live sound events, and theatre productions. Its design prioritises signal integrity, ensuring minimal interference and optimal sound quality over extended distances. The cable's rugged construction withstands frequent use and handling, making it a dependable choice for engineers requiring consistent performance in demanding environments.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 1m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot