Omnitronic 30220401 XLR cable 2299959 Black 3m Durable audio connection

MPN
30220401
Brand
Omnitronic
EAN-13
4026397230482
Order Code
19-3732
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Omnitronic 30220401 is a high-quality XLR cable designed for reliable audio signal transmission, identified by the alternate code 2299959 and the European Article Number (EAN) 04026397230482. This black XLR extension cable measures 3 metres in length and is engineered for durability and precision in audio connection applications. Constructed with robust materials, this XLR cable is suitable for professional audio equipment setups, including use in recording studios and live sound environments, as well as for lighting control in DMX configurations. Its dependable connectivity and flexibility make it a fundamental component in intricate audio and lighting systems, ensuring seamless performance across a range of engineering contexts.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 0.5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot