Omnitronic 30220400 XLR lead black durable cable 10m long professional audio

MPN
30220400
Brand
Omnitronic
EAN-13
4026397206180
Order Code
19-3731
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Omnitronic 30220400 provides a reliable connection solution with its XLR lead, product number 04026397206180. This durable cable measures 10 metres in length and is designed for professional audio applications, ensuring high-quality signal transmission. Constructed with robust materials, this XLR extension is suitable for use in demanding environments where secure audio conduit is critical. Its versatility also allows it to function effectively as a DMX cable, making it ideal for lighting control systems in live performances, studio settings, and theatre productions. The Omnitronic 30220400 thus serves essential roles in both sound engineering and lighting setups, maintaining integrity and performance in varied technical scenarios.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 0.5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot