Omnitronic 30208430 XLR plug Silver Metal Durable Design

MPN
30208430
Brand
Omnitronic
EAN-13
4026397406283
Order Code
19-3730
Country of Origin
China
View Full Product Range (3)

Discontinued


Omnitronic 30208430 is an XLR plug designed with a durable silver metal construction, providing robust performance suitable for demanding audio applications. This speaker connector is engineered for high fidelity sound transmission, making it ideal for professional loudspeaker connections where reliability and precision are paramount. The plug is typically utilised in settings such as recording studios, live sound venues, and broadcast environments, where it connects audio equipment that requires secure and stable connections. Its durable design ensures long-lasting resilience and consistent quality in high-usage scenarios, aligning with stringent engineering standards for dependable operation.
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Colour Black
Connector Version straight
Content 1
Number of pins 3
Product Type XLR plug
Type XLR plug

Trustpilot