Omnitronic 30200111 XLR socket black plastic socket

MPN
30200111
Brand
Omnitronic
EAN-13
4026397181418
Order Code
19-3727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.98 £12.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Omnitronic 30200111 is a black plastic XLR socket designed for reliable audio signal transmission in various professional audio applications. This component is primarily used as a speaker or loudspeaker connector, ensuring a secure and stable connection between audio equipment and sound systems. The XLR socket's robust construction facilitates high-quality sound performance by maintaining signal integrity in challenging environments. It is typically utilised in sound engineering settings, including live performances, studios, and broadcast scenarios, where dependable connectivity and durability are paramount.
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Connector Version straight
Content 10
Number of pins 3
Product Type XLR socket
Type XLR socket

Reviews

Be the first to submit a review

Trustpilot