Omnitronic 30100955 KE-1 rack drawer 19 inch 1 U

MPN
30100955
Brand
Omnitronic
EAN-13
4026397681215
Order Code
19-3724
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £55.92 £47.53
10+ £46.50
100+ £46.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Omnitronic 30100955 is a rack drawer designed for use with 19-inch equipment racks, occupying 1 unit (1 U) of rack space. The KE-1 drawer offers robust metal construction, ensuring durability and longevity, making it suitable for storing tools, accessories, and crucial equipment in standard server or audio-visual racks. This component is well-suited for environments where organisation and space efficiency within a technical setup are essential, such as data centres, broadcast studios, and networking facilities. The product provides easy access while maximising storage space within the constraints of a typical server room infrastructure.
Type 19" rack drawer
Colour Black
Rack unit 1U
Weight 2.70kg

Reviews

Be the first to submit a review

Trustpilot