Omnitronic 13030923 PC Audio & Video device for audio-visual applications

MPN
13030923
Brand
Omnitronic
EAN-13
4026397606287
Order Code
19-3720
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Omnitronic 13030923, MM-2USB, is a versatile PC Audio & Video device tailored for audio-visual applications, specialising in seamless audio input and output integration for computing systems. This microphone offers robust connectivity through USB, ensuring reliable transmission of audio signals for professional and home studio environments. The MM-2USB facilitates high-fidelity audio capture, making it suitable for use in podcasting, voice-over recordings, and virtual meetings, where precision and clarity are paramount. Its compact design allows for easy deployment in various configurations, enabling efficient audio management in diverse engineering environments.
Type Microphone
Weight 180g
Cable Length 1.65m
Characteristics Ball/omni-directional
Diameter 13mm
Dimensions (Ø x L) 13 mm x 192 mm
Frequency Response 20-20000Hz
Impedance 200Ω
Interfaces USB type B
Length 192mm

Reviews

Be the first to submit a review

Trustpilot