Omnitronic 11038872 Passive PA speaker 10 cm 4 inch 75 W

MPN
11038872
Brand
Omnitronic
EAN-13
4026397650198
Order Code
19-3714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £105.41 £89.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Omnitronic 11038872, known as the BOB-4, is a passive PA loudspeaker designed for robust sound reinforcement applications. This unit features a 10 cm (4 inch) driver capable of handling a power capacity of up to 75 W, making it suitable for compact public address systems where high-quality audio output is essential. Its design ensures reliable performance in various indoor and outdoor settings, such as conferences, small live performances, and public speaking events. Engineered with precision, the BOB-4 integrates easily into existing PA systems, providing clear sound dispersion with minimal distortion due to its well-constructed acoustic architecture.
Type Passive PA speaker
Power - Rated 75W
Content 1
Dimensions (W x H x D) 155 x 158 x 160 mm
Frequency Range 150 - 16000Hz
Height 158mm
Max. load 150W
Max. sound pressure 109dB
Size 160mm
Speaker size (cm) 10cm
Speaker size (inch) 4inch
Weight 4kg
Width 155mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot