Omnitronic 11038867 BOB Stand bag Black 1 pc(s) Speakers Durable Speaker Bag

Order Code:

19-3711

Brand: Omnitronic MPN: 11038867 EAN-13: 4026397658767
Qty Unit Price (Ex VAT)
1+ £20.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 06/05/2026

Omnitronic 11038867 is a robust and durable speaker stand bag designed specifically for the secure transport and storage of loudspeaker stands. This product, alternately known as the Omnitronic BOB Stand bag, is crafted to accommodate a single speaker stand, ensuring protection from physical damage and environmental elements. Constructed from high-quality materials, it offers long-lasting performance, catering primarily to audio engineers and technicians who require reliable transportation solutions for their equipment. The bag is essential in a variety of engineering environments, including live sound setups, broadcasting, and studio applications, where mobility and safekeeping of speaker mounts are of paramount importance. The Omnitronic BOB Stand bag is referenced by the European Article Number 04026397658767, confirming its authenticity and specification adherence.
Type Stand bag
Content 1
Dimensions (L x W x H) 9 x 106 x 7 cm
Height 7cm
Length 9cm
Weight 190g
Width 106cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot