Omnilux 89510005 R80 UV Light Bulb 75W E-27 Illuminates UV Materials

Image Representative of Range

Omnilux 89510005 R80 UV Light Bulb 75W E-27 Illuminates UV Materials

MPN
89510005
Brand
Omnilux
EAN-13
4026397101836
Order Code
12-5705
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £8.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Omnilux manufactures the R80 230V UV light bulb E-27 75 W, known for its ultraviolet lighting capabilities. The bulb features a screw-in E-27 base and provides powerful UV illumination, ideal for environments requiring ultraviolet lighting. Common applications include stage effects, party lighting, and specialised artistic or scientific settings.
Type UV light bulb
Dimmable No
Base E-27
Operating Voltage 230V
Length 112mm
Rating 75W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot