Omnilux 89502005 T5 UV Fluorescent Tube 8W Essential Design

Image Representative of Range

Omnilux 89502005 T5 UV Fluorescent Tube 8W Essential Design

MPN
89502005
Brand
Omnilux
EAN-13
4026397142082
Order Code
12-5704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Omnilux 89502005 UV fluorescent tube is a T5 8 W light source known for its ultraviolet lighting capabilities. It is ideal for applications in entertainment lighting and special effects where UV light is required. Omnilux is the manufacturer, ensuring reliable performance for various professional uses.
Type UV fluorescent tube
Dimmable No
Base T5
Length 300mm
Rating 8W

Reviews

Be the first to submit a review

Trustpilot