Omnilux 89500905 UV Fluorescent Tube G5 4W Essential Design

Image Representative of Range

Omnilux 89500905 UV Fluorescent Tube G5 4W Essential Design

MPN
89500905
Brand
Omnilux
EAN-13
4026397143782
Order Code
12-5702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.67 £3.97
10+ £3.75
50+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Omnilux manufactures the 89500905 UV fluorescent tube G5 4 W, featuring ultraviolet lighting for specialised applications. This UV light is typically used in artistic, decorative, or security settings. The tube provides effective fluorescence detection and enhancement in a compact form.
Type UV fluorescent tube
Dimmable No
Base G5
Length 150mm
Rating 4W

Reviews

Be the first to submit a review

Trustpilot