Omnilux 88540650 LED GU10 7W Orange Lamp Hot-Ignition Show Effects

Image Representative of Range

Omnilux 88540650 LED GU10 7W Orange Lamp Hot-Ignition Show Effects

MPN
88540650
Brand
Omnilux
EAN-13
4026397613094
Order Code
10-1315
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockBack-order availability date - 29/05/2026

Omnilux's 88540650 LED 1 pc(s) is a 7 W LED bulb with an orange glow, designed for a 230 V GU10 fitting. This energy-efficient bulb is ideal for decorative lighting applications. It is commonly used in accent lighting to create warm and inviting atmospheres.
Type Reflector bulb
Colour Orange
Dimmable No
Base GU10
Operating Voltage 230V
Energy efficiency rating n.rel.
Rating 7W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot