Omnilux 88384205 Studio lamp Halogen 230V GY9.5 500W White

Image Representative of Range

Omnilux 88384205 Studio lamp Halogen 230V GY9.5 500W White

MPN
88384205
Brand
Omnilux
EAN-13
4026397147056
Order Code
12-5701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £11.76 £10.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Omnilux manufactures the Studiolampe Halogen 230 V GY9.5 500 W White. This lamp features bright halogen lighting at 230 volts and 500 watts, with a GY9.5 base. It is typically used in professional studio settings for photography and video production.
Type Bulb shape
Colour White
Dimmable No
Base GY9.5
Operating Voltage 230V
Colour Temperature Range 3900K
Energy efficiency rating n.rel.
Rating 500W

Reviews

Be the first to submit a review

Trustpilot