Omnilux 88344105 Studio lamp Halogen 230V GX9.5 1000W White

Image Representative of Range

Omnilux 88344105 Studio lamp Halogen 230V GX9.5 1000W White

MPN
88344105
Brand
Omnilux
EAN-13
4026397156331
Order Code
12-5700
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £17.11 £14.54
10+ £13.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Omnilux Studiolampe Halogen 230 V GX9.5 1000 W is a powerful white studio lamp designed for professional lighting needs. It features a durable halogen bulb that delivers consistent and high-intensity illumination. This lamp is typically used in photography studios and film sets for its reliable and bright light output.
Type Bulb shape
Colour White
Dimmable No
Base GX9.5
Operating Voltage 230V
Colour Temperature Range 3200K
Energy efficiency rating n.rel.
Length 98mm
Rating 1000W

Reviews

Be the first to submit a review

Trustpilot