Omnilux 88323003 Halogen 230V G9.5 600W White High-Quality Bulb

Image Representative of Range

Omnilux 88323003 Halogen 230V G9.5 600W White High-Quality Bulb

MPN
88323003
Brand
Omnilux
EAN-13
4026397266887
Order Code
12-5699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £18.84 £16.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Omnilux manufactures the HX600 halogen lamp, featuring 230 V, G9.5 base, and 600 W power. This white light is ideal for stage and studio lighting due to its intensity and clarity. It is identified by codes such as 04026397266887 and 4026397266887.
Type Bulb shape
Colour White
Dimmable No
Base G9.5
Operating Voltage 230V
Colour Temperature Range 3000K
Energy efficiency rating n.rel.
Luminous Flux 12000lm
Rating 600W

Reviews

Be the first to submit a review

Trustpilot