Omnilux 88125206 WFL Halogen Bulb 230V GX16d 300W White Dimmable

Image Representative of Range

Omnilux 88125206 WFL Halogen Bulb 230V GX16d 300W White Dimmable

MPN
88125206
Brand
Omnilux
EAN-13
4026397165449
Order Code
12-5698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £15.56 £13.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Omnilux WFL Halogen bulb is a dimmable 230 V, 300 W light source featuring a GX16d base. It is designed for durability with an estimated lifespan of 2000 hours and emits a bright white light. Typical applications include stage lighting and architectural illumination, where consistent and adjustable lighting is required.
Type Par 56
Colour White
Dimmable Yes
Base GX16d
Operating Voltage 230V
Colour Temperature Range 2750K
Energy efficiency rating n.rel.
Length 127mm
Light bulb features dimmable
Luminous Flux 3500lm
Rating 300W

Reviews

Be the first to submit a review

Trustpilot