Omnilux 88125006 NSP Halogen Bulb 230V GX16d 300W White Dimmable

Image Representative of Range

Omnilux 88125006 NSP Halogen Bulb 230V GX16d 300W White Dimmable

MPN
88125006
Brand
Omnilux
EAN-13
4026397165401
Order Code
12-5696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £14.52 £13.65
10+ £12.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Produced by Omnilux, this white dimmable halogen lamp operates at 230 V and 300 W with a GX16d base. It is ideal for stage lighting and theatrical applications due to its bright and adjustable illumination. The Omnilux NSP Halogen is well-suited for settings where precise light control is needed.
Type Par 56
Colour White
Dimmable Yes
Base GX16d
Operating Voltage 230V
Colour Temperature Range 2750K
Energy efficiency rating n.rel.
Length 127mm
Light bulb features dimmable
Luminous Flux 3500lm
Rating 300W

Reviews

Be the first to submit a review

Trustpilot