OMEG ZAHNSCHEIBE-M10-OMEG-BK Nut Black Potentiometer Accessories

MPN
ZAHNSCHEIBE-M10-OMEG-BK
Brand
Omeg
EAN-13
2050005633596
Order Code
17-0612
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.235
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

OMEG ZAHNSCHEIBE-M10-OMEG-BK is a durable and precisely engineered nut intended for use as an accessory in potentiometer applications. This component, identified by Manufacturer's Part Number 02050005633596, serves as a reliable securing mechanism for potentiometer assemblies, providing necessary stability and alignment. It is designed to fit M10 threaded shafts and features a robust black finish, which offers both corrosion resistance and an aesthetically discreet appearance. Commonly employed in electrical and electronic systems, this nut is suitable for ensuring the secure mounting of potentiometers in control panels, instrumentation equipment, and other devices where precise adjustment is crucial. Made for engineers seeking dependable performance, the ZAHNSCHEIBE-M10-OMEG-BK enhances the functionality and longevity of the devices in which it is used.
Type ZAHNSCHEIBE-M10-OMEG-BK
Colour Black
Content 1
Diameter 16.5mm
Dimensions (Ø) 16.5mm
Inside Diameter 10.2mm
Product Type Nut
Receptacle M10

Reviews

Be the first to submit a review

Trustpilot