OMEG PC2G20BU Single turn rotary pot 10 kΩ 0.2W 50mm

MPN
PC2G20BU CEBS F1 L:50 B10K
Brand
Omeg
EAN-13
2050005654607
Order Code
17-0607
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

OMEG PC2G20BU is a single turn rotary potentiometer with a resistance value of 10 kO and a power rating of 0.2 watts, featuring a 50 mm linear travel. This precision-engineered slide potentiometer is designed for applications requiring reliable variable resistance control, commonly utilised within audio equipment as part of volume or balance controls, or in control panels for adjusting electrical signals. Its stereo functionality and compact form make it suitable for space-constrained environments, while its robust construction ensures longevity and consistent performance in demanding conditions. This component is particularly valued in circuits where precise adjustment of parameters such as signal attenuation or voltage division is required, demonstrating its versatility in both consumer electronics and industrial settings.
Type PC2G20BU CEBS F1 L:50 B10K
Resistance 10kΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Connection Print
Content 1
Lever Length 50mm
Max. temperature -25°C
Maximum Temperature -25°C
Mechanical Angle 300°
Min. temperature 70°C
Minimum Operating Temperature 70°C
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Switching voltage (max.) 500V DC
Thread Length 8mm
Tolerance ± 20%
Torque (max.) 1.5Ncm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot