OMEG PC2G20BU Rotary Potentiometer Single turn 100 kΩ 0.2 W 50 mm

MPN
PC2G20BU CEBS F1 L:50 B100K
Brand
Omeg
EAN-13
2050005654591
Order Code
17-0606
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

OMEG PC2G20BU is a rotary potentiometer designed for precise control in electronic circuits, featuring a single-turn adjustment mechanism. This particular model operates with a resistance value of 100 kO and can handle a power rating of 0.2 watts, making it suitable for low-power applications where precision is critical. With a compact form factor, the potentiometer has a 50 mm length, which allows for straightforward integration into a variety of systems. Engineers commonly utilise this rotary potentiometer in audio equipment, signal processing applications, and other electrical devices where variable resistance control is required. Its robust design and reliable performance ensure accurate signal modulation over time.
Type PC2G20BU CEBS F1 L:50 B100K
Resistance 100kΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Connection Print
Content 1
Lever Length 50mm
Max. temperature -25°C
Maximum Temperature -25°C
Mechanical Angle 300°
Min. temperature 70°C
Minimum Operating Temperature 70°C
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Switching voltage (max.) 500V DC
Thread Length 8mm
Tolerance ± 20%
Torque (max.) 1.5Ncm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot