OMEG PC2G20BU Rotary Potentiometer 47 kΩ 0.4 W Single Turn

MPN
PC2G20BU CEBS F1 L:50 A47K
Brand
Omeg
EAN-13
2050005654584
Order Code
17-0604
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

OMEG PC2G20BU is a high-precision rotary potentiometer designed for applications requiring reliable resistance adjustment in electronic circuits. Featuring a resistance of 47 kO and a power rating of 0.4 watts, this single-turn rotary potentiometer offers a robust and efficient means of controlling electrical parameters. Characterised as a slide potentiometer, it is compact and suitable for stereo audio systems, instrumentation, and control equipment where fine adjustment is crucial. Engineers may utilise this component in circuits that demand precise variable resistance, such as in the tuning of audio amplifiers or in the feedback systems of control electronics. Its design ensures consistent performance and durability in technically demanding environments.
Type PC2G20BU CEBS F1 L:50 A4,7K
Resistance 47kΩ
No of Turns 1
Power Rating 0.4W
Axle Diameter 6mm
Connection Print
Content 1
Lever Length 50mm
Max. temperature -25°C
Maximum Temperature -25°C
Mechanical Angle 300°
Min. temperature 70°C
Minimum Operating Temperature 70°C
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic linear
Switching voltage (max.) 500V DC
Thread Length 8mm
Tolerance ± 20%
Torque (max.) 1.5Ncm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot