OMEG PC2G20BU CEBS Potentiometer Stereo 0.4W 100kΩ Single turn Rotary 50L

MPN
PC2G20BU CEBS F1 L:50 A100K
Brand
Omeg
EAN-13
2050005654522
Order Code
17-0593
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

OMEG PC2G20BU CEBS Potentiometer is designed as a stereo, single turn rotary device specified for precise resistance modulation applications. This component can handle up to 0.4 watts of power while offering a total resistance of 100 kilo-ohms, making it suitable for low-power circuit environments where accurate variable resistance is required. With a slide-type operation and a 50L configuration, this potentiometer provides consistent performance and is typically employed in audio mixing desks, control panels, and electronic musical instruments where fine adjustment of electrical signals is critical. Its robust design ensures reliability in professional audio engineering applications, where precise stereophonic control is essential.
Type PC2G20BU CEBS F1 L:50 A100K
Resistance 100kΩ
No of Turns 1
Power Rating 0.4W
Axle Diameter 6mm
Connection Print
Content 1
Lever Length 50mm
Max. temperature -25°C
Maximum Temperature -25°C
Mechanical Angle 300°
Min. temperature 70°C
Minimum Operating Temperature 70°C
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic linear
Switching voltage (max.) 500V DC
Thread Length 8mm
Tolerance ± 20%
Torque (max.) 1.5Ncm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot