OMEG PC2G20BU CEBS F1 Single turn rotary pot 220 kΩ 0.2 W

MPN
PC2G20BU CEBS F1 L:50 A220K
Brand
Omeg
EAN-13
2050005654553
Order Code
17-0601
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

OMEG PC2G20BU CEBS F1 is a single turn rotary potentiometer designed for precision resistance applications. This component features a resistance value of 220 kO and a power rating of 0.2 watts, making it suitable for various electronic circuits that require fine adjustments. Its slide design allows for smooth operation, and with its stereo configuration, it is particularly useful in audio equipment for balancing and equalisation tasks. The potentiometer's compact size and reliability make it an ideal choice for use in volume control, signal processing, and other applications requiring precise potentiometric measurements.
Type PC2G20BU CEBS F1 L:50 A220K
Resistance 220kΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Connection Print
Content 1
Lever Length 50mm
Max. temperature -25°C
Maximum Temperature -25°C
Mechanical Angle 300°
Min. temperature 70°C
Minimum Operating Temperature 70°C
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic linear
Switching voltage (max.) 500V DC
Thread Length 8mm
Tolerance ± 20%
Torque (max.) 1.5Ncm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot