OMEG PC2G20BU CEBS F1 Rotary potentiometer 47 kΩ 0.2 W single turn

MPN
PC2G20BU CEBS F1 L:50 B47K
Brand
Omeg
EAN-13
2050005654621
Order Code
17-0609
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

OMEG PC2G20BU CEBS F1 is a rotary potentiometer with a resistance value of 47 kO and a power rating of 0.2 watts, designed for precision applications requiring single turn adjustment. This component features a slide mechanism suitable for stereo applications, offering reliable performance in audio level adjustments and analogue signal processing. Its compact design with a length of 50 mm allows for integration into various electronic devices where space efficiency is crucial. The potentiometer is typically used in circuits where precision control of resistance is needed, such as in volume control in audio equipment or calibration settings in measurement instruments. Its robust construction ensures consistent performance across standard operating conditions.
Type PC2G20BU CEBS F1 L:50 B47K
Resistance 47kΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Connection Print
Content 1
Lever Length 50mm
Max. temperature -25°C
Maximum Temperature -25°C
Mechanical Angle 300°
Min. temperature 70°C
Minimum Operating Temperature 70°C
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Switching voltage (max.) 500V DC
Thread Length 8mm
Tolerance ± 20%
Torque (max.) 1.5Ncm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot