OMEG PC2G20BU CEBS F1 L50 A470K Single turn rotary pot 470 kΩ 0.4 W Stereo

MPN
PC2G20BU CEBS F1 L:50 A470K
Brand
Omeg
EAN-13
2050005654577
Order Code
17-0603
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

OMEG part number PC2G20BU CEBS F1 L:50 A470K describes a single turn rotary potentiometer that is ideal for precise resistance adjustments in a stereo configuration. This component features a resistance value of 470 kO and is capable of handling a power rating of 0.4 watts, making it suitable for use in moderate power applications. As a slide potentiometer, the PC2G20BU allows for linear control over the resistance, which is beneficial in audio equipment for volume control or in electronic circuits requiring variable resistance for tuning or calibration. Its design ensures reliable performance in various electrical and electronic devices, providing engineers with a versatile and robust solution for component-level adjustments. This potentiometer is often employed in applications where fine-tuned analogue signal control is required, such as mixing consoles, variable voltage dividers, and feedback control systems.
Type PC2G20BU CEBS F1 L:50 A470K
Resistance 470kΩ
No of Turns 1
Power Rating 0.4W
Axle Diameter 6mm
Connection Print
Content 1
Lever Length 50mm
Max. temperature -25°C
Maximum Temperature -25°C
Mechanical Angle 300°
Min. temperature 70°C
Minimum Operating Temperature 70°C
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic linear
Switching voltage (max.) 500V DC
Thread Length 8mm
Tolerance ± 20%
Torque (max.) 1.5Ncm

Reviews

Be the first to submit a review

Trustpilot