OMEG PC2G16BU Rotary Potentiometer Single turn Stereo 0.25 W 22 kΩ

MPN
PC2G16BU CEP F22 F:35 A22K
Brand
Omeg
EAN-13
2050005650494
Order Code
17-0547
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

OMEG PC2G16BU Rotary Potentiometer Single-turn Stereo 0.25 W 22 kO is a precision component designed for applications requiring reliable and accurate variable resistance control. This single-turn rotary potentiometer features a total resistance of 22 kilohms and is capable of handling a power rating of 0.25 watts. It is particularly suited for use in audio equipment and electronic devices where precise volume or tone adjustments are necessary, benefiting from its stereo configuration that enables simultaneous control of two channels. Built for durability and accuracy, the OMEG PC2G16BU ensures smooth operation with minimal signal degradation, making it an ideal choice for both professional audio systems and sophisticated consumer electronics. Its robust design also allows it to function effectively in various engineering environments where fine-tuning resistance is critical.
Type PC2G16BU CEP F22 F:35 A22K
Resistance 22kΩ
No of Turns 1
Power Rating 0.25W
Axle Diameter 4mm
Connection Print
Content 1
Lever Length 35mm
Max. temperature -25°C
Maximum Temperature -25°C
Mechanical Angle 270°
Min. temperature 70°C
Minimum Operating Temperature 70°C
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic linear
Switching voltage (max.) 350V DC
Thread Length 6mm
Tolerance ± 20%
Torque (max.) 1.5Ncm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot