OMEG PC2G16BU Rotary Potentiometer 470 kΩ Single turn 0.25 W

MPN
PC2G16BU CEP F22 F:35 A470K
Brand
Omeg
EAN-13
2050005654508
Order Code
17-0548
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £3.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

OMEG PC2G16BU is the manufacturer's part number for a high-precision rotary potentiometer designed with a resistance value of 470 kO. This single-turn potentiometer is optimised for efficient performance in electronic circuits requiring variable resistance modulation with a power rating of 0.25 W. The product, also known as a slide potentiometer, is engineered to ensure consistent audio or signal control, making it suitable for stereo systems and other audio-equipment applications. By offering reliable resistance adjustment, the potentiometer serves as a critical component in tuning and calibrating circuit operations across various consumer and industrial electronic devices.
Type PC2G16BU CEP F22 F:35 A470K
Resistance 470kΩ
No of Turns 1
Power Rating 0.25W
Axle Diameter 4mm
Connection Print
Content 1
Lever Length 35mm
Max. temperature -25°C
Maximum Temperature -25°C
Mechanical Angle 270°
Min. temperature 70°C
Minimum Operating Temperature 70°C
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic linear
Switching voltage (max.) 350V DC
Thread Length 6mm
Tolerance ± 20%
Torque (max.) 1.5Ncm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot