OMEG PC20BU 47K 20mm LOG Metal Case Single Turn Potentiometer

MPN
PC20BU 47K B F1 CEPS
Brand
Omeg
EAN-13
2050001683366
Order Code
64-6255
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

A 47K 0.2W commercial quality rotary potentiometer in a 20mm metal case.
  • Logarithmic law
  • Tolerance 20%
  • PC terminals
  • Fitted with a bush
  • 300° Mechanical rotation
Type Logarithmic Potentiometer
Resistance 47kΩ
Tolerance 20%
No of Turns 1
Taper Logarithmic
Shaft Diameter 6mm
Shaft Length 50mm

Reviews

Be the first to submit a review

Trustpilot