OMEG PC20BU 22K 20mm Linear Metal Case Single Turn Potentiometer

MPN
PC20BU 22K A F1 CEPS
Brand
Omeg
EAN-13
2050001683199
Order Code
64-6249
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.87 £4.99
10+ £4.62
100+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 22 in stockBack-order availability date - 03/10/2026

A 22K 0.4W commercial quality rotary potentiometer in a 20mm metal case.


  • Linear law
  • Tolerance 20%
  • PC terminals
  • Fitted with a bush
  • 300° Mechanical rotation
Type Linear Potentiometer
Resistance 22kΩ
Tolerance 20%
No of Turns 1
Taper Linear
Power Rating 0.4W
Shaft Diameter 6mm
Shaft Length 50mm

Reviews

Be the first to submit a review

Trustpilot