OMEG PC20BU 1M 20mm Linear Metal Case Single Turn Potentiometer

MPN
PC20BU 1M A F1 CEPS
Brand
Omeg
EAN-13
2050001683175
Order Code
64-6248
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

A 1M 0.4W commercial quality rotary potentiometer in a 20mm metal case.


  • Linear law
  • Tolerance 20%
  • PC terminals
  • Fitted with a bush
  • 300° Mechanical rotation
Type Linear Potentiometer
Resistance 1MΩ
Tolerance 20%
No of Turns 1
Taper Linear
Power Rating 0.4W
Shaft Diameter 6mm
Shaft Length 50mm

Reviews

Be the first to submit a review

Trustpilot