OMEG PC16BU 470K 16mm Linear Metal Case Single Turn Potentiometer

OMEG PC16BU 470K 16mm Linear Metal Case Single Turn Potentiometer

Order Code:

64-6265

Brand: Omeg MPN: PC16BU 470K A F22 CEP EAN-13: 2050001683243

Discontinued


A 470K 0.25W commercial quality rotary potentiometer in a 16mm metal case.


  • Linear law
  • Tolerance 20%
  • PC terminals
  • Fitted with a bush
  • 270° Mechanical rotation
Type Linear Potentiometer
Resistance 470kΩ
Tolerance 20%
No of Turns 1
Taper Linear
Power Rating 0.25W
Shaft Diameter 4mm
Shaft Length 35mm

Trustpilot