OMEG PC16BU 22K 16mm LOG Metal Case Single Turn Potentiometer

MPN
PC16BU 22K B F22 CEP
Brand
Omeg
EAN-13
2050001683298
Order Code
64-6267
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

A 22K 0.12W commercial quality rotary potentiometer in a 16mm metal case.


  • Logarithmic law
  • Tolerance 20%
  • PC terminals
  • Fitted with a bush
  • 270° Mechanical rotation
Type Logarithmic Potentiometer
Resistance 22kΩ
Tolerance 20%
No of Turns 1
Taper Logarithmic
Power Rating 0.12W
Shaft Diameter 4mm
Shaft Length 35mm

Reviews

Be the first to submit a review

Trustpilot