OMEG PC16BU 100K 16mm Linear Metal Case Single Turn Potentiometer

MPN
PC16BU 100K A F22 CEP
Brand
Omeg
EAN-13
2050001683090
Order Code
64-6260
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

A 100K 0.25W commercial quality rotary potentiometer in a 16mm metal case.
  • Linear law
  • Tolerance 20%
  • PC terminals
  • Fitted with a bush
  • 270° Mechanical rotation
Type Linear Potentiometer
Resistance 100kΩ
Tolerance 20%
No of Turns 1
Taper Linear
Power Rating 0.25W
Shaft Diameter 4mm
Shaft Length 35mm

Reviews

Be the first to submit a review

Trustpilot