OMEG MUTTER-M7-OMEG Nut Black s Potentiometer Accessories

MPN
MUTTER-M7-OMEG
Brand
Omeg
EAN-13
2050005632384
Order Code
17-0543
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.282
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 306 in stock

OMEG MUTTER-M7-OMEG is a robust black nut designed as an accessory for potentiometers, identified by its Manufacturer's Part Number 02050005632384. This component serves a vital function in fastening and securing potentiometers in various electrical applications, ensuring stability and precision in circuit operations. Manufactured to adhere to strict industry standards, the nut provides reliable performance in environments where mechanical coupling is critical. Such components are commonly utilised in laboratory equipment, industrial control systems, and custom electronics projects, where accurate and dependable potentiometer installation is required. Its compatibility with standard potentiometer shafts makes it a versatile component for maintaining secure and optimal device functionality.
Type MUTTER-M7-OMEG
Colour Black
Content 1
Diameter 9.8mm
Dimensions (Ø x H) 9.8 mm x 2.00 mm
Height 2.00mm
Inside Diameter 0.75mm
Product Type Nut
Receptacle M7

Reviews

Be the first to submit a review

Trustpilot