OMEG MUTTER M10 OMEG ZINK Nut Metal Potentiometer Accessories

MPN
MUTTER-M10-OMEG-ZINK
Brand
Omeg
EAN-13
2050005632391
Order Code
17-0542
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.233
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

OMEG MUTTER-M10-OMEG-ZINK is a high-quality nut designed specifically for use with potentiometers, identified by part number 02050005632391. Constructed from zinc, this component offers robust durability and excellent corrosion resistance, making it suitable for demanding environments where reliability is critical. This nut is engineered to fit M10 threads, ensuring precise fastening and secure locking in electrical and mechanical assemblies. Typical applications include use in electronic circuits where potentiometers need secure mounting, such as in audio equipment, signal processing devices, and industrial control systems. Its ease of installation and compatibility with industry-standard devices make it an essential accessory for engineering professionals involved in equipment assembly and maintenance.
Type MUTTER-M10-OMEG-ZINK
Colour Metal
Content 1
Diameter 13.9mm
Dimensions (Ø x H) 13.9 mm x 2.00 mm
Height 2.00mm
Inside Diameter 0.75mm
Product Type Nut
Receptacle M10

Reviews

Be the first to submit a review

Trustpilot