OMEG MUTTER-M10-OMEG-BK Nut Black Potentiometer Accessories

Order Code:

17-0541

Brand: Omeg MPN: MUTTER-M10-OMEG-BK EAN-13: 2050005632292
Qty Unit Price (Ex VAT)
20+ £0.282
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched in 4 working days

OMEG's MUTTER-M10-OMEG-BK is a black nut accessory specifically designed for potentiometers, identified by its Manufacturer's Part Number 02050005632292. This accessory is precision-engineered to ensure secure and reliable fastening, providing enhanced stability and functionality to potentiometer assemblies. Constructed to meet rigorous engineering standards, the nut delivers optimal performance in applications requiring precise control of electrical resistance. Ideal for use in audio equipment, instrumentation, and variable resistor setups, this potentiometer accessory exhibits exceptional material durability and resistance to environmental stress. The M10 thread dimension ensures compatibility with a variety of potentiometer models, making it a versatile component for professional and industrial use.
Type MUTTER-M10-OMEG-BK
Colour Black
Content 1
Diameter 13.9mm
Dimensions (Ø x H) 13.9 mm x 2.00 mm
Height 2.00mm
Inside Diameter 0.75mm
Product Type Nut
Receptacle M10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot