Omeg ECOSWX10KLIN 10K ECO 16mm Linear Switched Control

MPN
ECOSWX10KLIN
Brand
Omeg
Order Code
65-1484
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £2.83
25+ £2.68
50+ £2.52
100+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 546 in stockAdditional quantity lead time 14 days

Insulated semi-sealed 10k 16mm 20% 0.25W linear switched control miniature potentiometer with a conductive plastic resistance track from the OMEG PC16ECO series.


  • Supplied with 6 x 40mm round shafts and PCB pins
  • Bush mount
  • Features a DEMKO approved DPST switch
Type Linear Potentiometer
Resistance 10kΩ
Tolerance 20%
Taper Linear
Power Rating 0.25W
Shaft Diameter 6mm
Shaft Length 40mm

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 65-1484

Q. This isn't quite clear to me; does this product switch a set of contacts on and then vary the resistance between them or is the switch electrically separate from the resistor? I was planning to use it as a power switch and volume control in conjunction with the tda2030 amp. Thanks in advance.

A. Hi Tim. Thank you for your question. This is a switched 10K linear potentiometer which can act as an on/off switch and a potenetiometer, however for an audio volume potentiometer they are normally logarithmic in action like 65-1512.

Reviews

Great little switches

I've found these to be very reliable, easy to cut down to size and as a regular switched potentiometer, you really can't ask for more.

Reviewed by: Mr Paul Parry

Trustpilot