Omeg ECO1MLIN 1M ECO 16mm Linear Single Control

MPN
ECO1MLIN
Brand
Omeg
Order Code
65-1416
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £1.67
25+ £1.59
50+ £1.49
100+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 207 in stockAdditional quantity lead time 14 days

Insulated semi-sealed 1M 16mm 20% 0.25W linear single control miniature potentiometer with a conductive plastic resistance track from the OMEG PC16ECO series.


  • Supplied with 6 x 40mm round shafts and PCB pins
  • Bush mount
Type Linear Potentiometer
Resistance 1MΩ
Tolerance 20%
No of Turns 1
Taper Linear
Power Rating 0.25W
Shaft Diameter 6mm
Shaft Length 40mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot