Omeg ECO10KLOG 10K ECO 16mm Logarithmic Single Control

MPN
ECO10KLOG
Brand
Omeg
Order Code
65-1424
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £1.80
25+ £1.71
50+ £1.61
100+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 86 in stockAdditional quantity lead time 14 days

Insulated semi-sealed 10k 16mm 20% 0.25W logarithmic single control miniature potentiometer with a conductive plastic resistance track from the OMEG PC16ECO series.


  • Supplied with 6 x 40mm round shafts and PCB pins
  • Bush mount
Type Logarithmic Potentiometer
Resistance 10kΩ
Tolerance 20%
No of Turns 1
Taper Logarithmic
Power Rating 0.12W
Shaft Diameter 6mm
Shaft Length 40mm

Reviews

Be the first to submit a review

Trustpilot