Omeg ECO1KLIN 1K ECO 16mm Linear Single Control

MPN
ECO1KLIN
Brand
Omeg
Order Code
65-1400
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £1.79
25+ £1.69
50+ £1.59
100+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock98 due on 01/12/2026


Insulated semi-sealed 1k 16mm 20% 0.25W linear single control miniature potentiometer with a conductive plastic resistance track from the OMEG PC16ECO series.


  • Supplied with 6 x 40mm round shafts and PCB pins
  • Bush mount
Type Linear Potentiometer
Resistance 1kΩ
Tolerance 20%
No of Turns 1
Taper Linear
Power Rating 0.25W
Shaft Diameter 6mm
Shaft Length 40mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot