OMEG B2OOSLSLW6LW Switch 250V 1A 2 On/Off Latch 22x12.3mm 1piece

Image Representative of Range

OMEG B2OOSLSLW6LW Switch 250V 1A 2 On/Off Latch 22x12.3mm 1piece

Order Code:

10-1306

Brand: Omeg MPN: B2OOSLSLW6LW EAN-13: 2050005353876
  • Quickly find another product in this range by Contact Configuration:

    1 x On/Off 2 x On/Off
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 25/05/2026

The OMEG B2OOSLSLW6LW Pushbutton switch is a versatile component designed for applications requiring a 250 V AC and 1 A electrical rating. It features dual On/Off latching mechanisms and measures 22 mm by 12.3 mm, making it suitable for compact installations. Typically, this switch is used in control panels and electronic devices where reliable circuit control is essential.
Type Pushbutton switch
Contact Configuration 2 x On/Off
Switch Function latch
Current Rating 1A
Casing/button colour White
Dim (L x W) 22 mm x 12.3 mm
Length 22mm
Lighting type None
Material Plastic
Print motif None
Recess diameter 12.8mm
Switching Voltage 250V AC
Width 12.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot