OMEG 9920 Single turn rotary pot Stereo 0.2 W 47 kΩ Potentiometer

MPN
9920
Brand
Omeg
EAN-13
2050005353975
Order Code
17-0528
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

OMEG 9920 is a reliable single-turn rotary potentiometer designed with stereo configuration, offering a resistance value of 47 kO and a power rating of 0.2 W. This device, classified as a slide potentiometer, is well-suited for applications requiring precise control of electrical potential, such as in audio equipment for adjusting volume levels or in measurement devices where accurate calibration of signals is necessary. The 9920 model supports smooth rotational movement, yielding consistent and precise resistance adjustment over its range, making it an ideal choice for both consumer electronics and industrial instrumentation scenarios where reliability and precision are paramount.
Type 9920
Resistance 47kΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Connection Print
Content 1
Lever Length 50mm
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot