OMEG 9910 Single turn rotary pot 0.4 W 470 kΩ Stereo

MPN
9910
Brand
Omeg
EAN-13
2050005353944
Order Code
17-0525
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.52
100+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

OMEG model 9910 is a single turn rotary potentiometer designed for precision in electronic applications. This slide potentiometer offers a resistance of 470 kO and is capable of handling a power rating of 0.4 watts. Its stereo configuration makes it suitable for applications requiring dual-channel resistance control, such as audio equipment and other signal processing devices. The rotary mechanism allows for smooth and precise adjustment, making it ideal for fine-tuning electrical circuits in both consumer electronics and professional audio systems. With its robust design, the OMEG 9910 ensures reliability and long-term performance in various engineering environments.
Type 9910
Resistance 470kΩ
No of Turns 1
Power Rating 0.4W
Axle Diameter 6mm
Connection Print
Content 1
Lever Length 50mm
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot