OMEG 9903 Single turn rotary pot 0.4 W 2.2 kΩ Stereo Control Potentiometer

MPN
9903
Brand
Omeg
EAN-13
2050005353920
Order Code
17-0523
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £3.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

OMEG 9903 is a single turn rotary potentiometer with a manufacturer part number of 9903, designed specifically for precision control in audio applications. This stereo control potentiometer features a resistance of 2.2 kO and can handle a power rating of 0.4 watts. The potentiometer is crafted with a slide mechanism that ensures reliable performance in adjusting audio signals. Typically utilised in applications such as volume control, tone adjustments, and other audio processing functions, the OMEG 9903 provides engineers with a dependable solution for linear control in electronic circuits requiring stereo inputs. Its robust design makes it suitable for integration into various electronic devices where precise control is paramount.
Type 9903
Resistance 2.2kΩ
No of Turns 1
Power Rating 0.4W
Axle Diameter 6mm
Connection Print
Content 1
Lever Length 50mm
Mechanical Angle 300°
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Size M10

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot