OMEG 9902 9902 Single turn rotary pot 0.4 W 1 kΩ Potentiometer

MPN
9902
Brand
Omeg
EAN-13
2050005353913
Order Code
17-0522
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £3.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
24 in stock, despatched in 4 working days

OMEG 9902 9902 is a single turn rotary potentiometer designed with a power rating of 0.4 watts and a resistance of 1 kilohm. This slide-type potentiometer offers precise adjustments and reliable performance, making it well-suited for applications in audio equipment and electronic devices requiring fine resistance control. Its stereo configuration provides dual channel functionality in a single unit, accommodating various circuit designs. Engineers commonly utilise this component in signal processing circuits, volume control settings, and calibration applications where accuracy and repeatability are essential. Crafted with durable materials, the OMEG 9902 9902 ensures long-lasting operation under typical conditions.
Type 9902
Resistance 1kO
No of Turns 1
Power Rating 0.4W
Axle Diameter 6mm
Connection Print
Content 1
Lever Length 50mm
Mechanical Angle 300°
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Size M10

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot