OMEG 9823 Single turn rotary pot 470 kΩ Mono 0.2 W Potentiometer

MPN
9823
Brand
Omeg
EAN-13
2050005354088
Order Code
17-0517
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

OMEG 9823 Single turn rotary pot 470 kO Mono 0.2 W Potentiometer is a high-precision component designed for applications requiring reliable linear adjustment. This single-turn, rotary potentiometer offers a resistance of 470 kO and a power rating of 0.2 watts, making it suitable for precise control of electronic circuits. As a slide potentiometer, it offers ease of integration into control panels and interfaces, allowing for adjustments in audio equipment, instrumentation, and other sensitive electronic devices that demand meticulous control. Its robust design ensures durability and consistency in performance, crucial for maintaining operational efficiency in engineering systems. Given these specifications, the OMEG 9823 is often utilised in tuning circuits, calibration settings, and various industrial control applications.
Type 9823
Resistance 470kΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Content 1
Lever Length 50mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot