OMEG 9821 Single turn rotary pot 0.2 W 100 kΩ Control Potentiometer

MPN
9821
Brand
Omeg
EAN-13
2050005354064
Order Code
17-0514
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

OMEG 9821 Single turn rotary pot 0.2 W 100 kO Control Potentiometer, identified by its part number 9821, is a precise slide potentiometer designed for reliable electrical and electronic applications. Its single-turn design allows for straightforward adjustment, contributing to its suitability in circuits requiring variable resistance with a resistance value of 100 kO. This device is rated to handle a power of 0.2 watts, making it ideal for low-power applications where precise control of current is necessary. Engineers frequently utilise this potentiometer in volume or tone control functions in audio equipment, as well as in sensor calibration and testing setups that demand consistent performance and adjustment capabilities. The product's construction ensures robust operation within its specified ratings, supporting its role in varied sectors like consumer electronics and industrial automation.
Type 9821
Resistance 100kΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Connection Print
Content 1
Lever Length 50mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Size M10

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot